| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q2-F-3/8-01-MS100FT |
| SKU: | QTKQ2-F-3/8-01-MS100FT |
Q2-F-3/8-01-MS100FT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 1-66741-1 | TYPE XII FEMALE CONT (STRIP) | ![]() |
| Qualtek Electronics 2-36160-1 | PIDG 16-14 R 10; TAPE | ![]() |
| Qualtek Electronics 323915 | TERMINAL,PIDG R 26-22 6 | ![]() |
| Qualtek Electronics 330896 | TERMINAL,PIDG R 16-14HD 3/8 | ![]() |
| Qualtek Electronics 35316 | TERMINAL,PIDG R 16-14HD 1/2 | ![]() |
| Qualtek Electronics EPS300-1/2-48-BLK-75PCS | 7000133616 80611601818 E30.500BK48L | ![]() |
| Qualtek Electronics 16-02-0104 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.76µm Selective Gold (Au) Plated Contact | ![]() |
| Qualtek Electronics 19002-0045 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Qualtek Electronics 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Qualtek Electronics BT2S-M0 | Dome-Top® barb ty cable tie, standard cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Qualtek Electronics PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Qualtek Electronics PLT1M-M3 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, orange, bulk package. | ![]() |
| Qualtek Electronics PLT4S-M | Pan-Ty® locking tie, standard cross section, 14.5 (368mm) length, nylon 6.6, natural, bulk package. | ![]() |


