| Attribute | Value |
|---|---|
| Manufacturer: | Qualtek Electronics |
| Manufacturer Part Number: | Qualtek Electronics Q5-4X-1/2-01-QB48IN-5 |
| SKU: | QTKQ5-4X-1/2-01-QB48IN-5 |
Q5-4X-1/2-01-QB48IN-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Qualtek Electronics 66361-3 | III+ PIN,18-14,15AU/FL,LP | ![]() |
| Qualtek Electronics 66741-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| Qualtek Electronics 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| Qualtek Electronics 09330006109 | Relay contact, male | ![]() |
| Qualtek Electronics 10150-3000PC | 7010404210 JE150349106 | ![]() |
| Qualtek Electronics 172704-0097 | FCT Metal Backshell for D-Sub Connector, Shell Size 2, 45° Angle Cable Outlet, Large Inner Chamber, with Rubber Bushing and #4-40 Locking Screws | ![]() |
| Qualtek Electronics 43020-1001 | Micro-Fit 3.0 Plug Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Qualtek Electronics 43030-0038 | Cut Strip - Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | ![]() |
| Qualtek Electronics 44915-0001 | Modular Plug, Category 6, Long Body, Unshielded, 8/8 | ![]() |
| Qualtek Electronics PK18-8R-C | Ring terminal, 22 “ 16 AWG, KYNAR insulated, #8 stud size, bulk package. | ![]() |
| Qualtek Electronics PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Qualtek Electronics TA1S8-M | The cable tie mount in natural color is applied with a #8 (M4) screw. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |
| Qualtek Electronics ES2000-NO.1-C1-0-STK | ES2000-NO.1-C1-0-STK | ![]() |


