| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 1531-B-6-B |
| SKU: | RAF1531-B-6-B |
1531-B-6-B
| Heilind Number: | RAF1531-B-6-B |
| Manufacturer: | RAF Electronics |
| Manufacturer Number: | 1531-B-6-B |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
ROUND SWAGE SPACER 1/4 RD X
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 1-2199299-5 | 40P,DIP SKT,600 CL,LDR,PB FREE | ![]() |
| RAF Electronics 1-640456-0 | 10P MTA100 HDR ASSY F/L SQ STR | ![]() |
| RAF Electronics 2106091-3 | 4 pos Inverted Thru Board SMT Header | ![]() |
| RAF Electronics 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| RAF Electronics 640445-2 | 02P MTA156 HDR ASSY FL/STR SN | ![]() |
| RAF Electronics 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| RAF Electronics 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| RAF Electronics 644381-2 | 02P MTA156 QUAD ASSY,W/TBS C/E | ![]() |
| RAF Electronics 17051331201 | har-bus® HM, Type AB19, Connector; Male connector; Thermoplastic resin, glass-fibre filled, Beige; Motherboard to daughtercard; Press-in termination | ![]() |
| RAF Electronics 1287 | PC QUICK FIT TERMINAL .250 TAB X .032 BRASS | ![]() |
| RAF Electronics 5001 | MINIATURE TEST POINT THM BLACK | ![]() |
| RAF Electronics 5002 | THRU-HOLE MNT TEST POINT WHT MINIATURE FOR .040 HL | ![]() |
| RAF Electronics 5016 | SM TEST POINT - COMPACT | ![]() |
| RAF Electronics 39-28-1023 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| RAF Electronics 70545-0037 | 2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 3 Circuits, 0.38 | ![]() |


