| Attribute | Value |
|---|---|
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 4750-6-28 |
| SKU: | RAF4750-6-28 |
4750-6-28
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics PT02A-8-4P(027) | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |
| RAF Electronics 1375820-2 | CST-100 II HOUSING 2 POS | ![]() |
| RAF Electronics 1375820-4 | CST-100 II HOUSING 4 POS | ![]() |
| RAF Electronics 205089-1 | HD 20 PIN CONTACT | ![]() |
| RAF Electronics 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| RAF Electronics 3-641653-8 | 08P MTA100 CONN ASSY F/T RED | ![]() |
| RAF Electronics 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |
| RAF Electronics 66740-6 | TYPE XII FEMALE CONT (L.P.) | ![]() |
| RAF Electronics 22-01-3067 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 6 Circuits, Natural | ![]() |
| RAF Electronics 51021-0500 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 5 Circuits | ![]() |
| RAF Electronics 51021-0600 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 6 Circuits, Natural | ![]() |
| RAF Electronics PNF10-8R-2K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 12 “ 10 AWG, #8 stud size. | ![]() |
| RAF Electronics S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |
| RAF Electronics 171-009-103L001 | Male D-Sub 9 Position Straight Solder Cup | ![]() |


