| Attribute | Value |
|---|---|
| Manufacturer: | RAF Electronics |
| Manufacturer Part Number: | RAF Electronics 8149-832-A-24 |
| SKU: | RAF8149-832-A-24 |
8149-832-A-24
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| RAF Electronics 1546347-2 | R/A CABLE CLAMP KIT,SZ 11,CPC | ![]() |
| RAF Electronics 211768-1 | CPC PLUG ASSEMBLY SIZE 17-9 | ![]() |
| RAF Electronics 211769-1 | 17-9 CPC RECEPT REV SEX | ![]() |
| RAF Electronics 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| RAF Electronics 640714-1 | 03P UMNL STR/REL | ![]() |
| RAF Electronics 09110006132 | Crimp contact, male, 16 MM2 | ![]() |
| RAF Electronics 09110006232 | Crimp contact, female, 16 MM2 | ![]() |
| RAF Electronics 09120033151 | insert, Size: 3 A, female, 40 A, 400 V | ![]() |
| RAF Electronics 09120053101 | insert, Size: 3 A, female | ![]() |
| RAF Electronics 09140009912 | Cable shoe, 16 mm², for PE extension | ![]() |
| RAF Electronics 09140023041 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| RAF Electronics 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| RAF Electronics 02-09-6106 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1190, Male, with Gold (Au) Plated Brass Contact, 14-20 AWG, Bag | ![]() |
| RAF Electronics 03-09-2092 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housings, 9 Circuits, 3 Rows | ![]() |


