| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31049102 |
| SKU: | RIA31049102 |
31049102
| Heilind Number: | RIA31049102 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31049102 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Screw Type Terminal Block, Plug, 5mm Pitch, 2 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 7111S2015X02LF | SIM CARD CNR S20 LF | ![]() |
| METZ Connect C2058 | HEYCo® Feets of Strength Low Profile Feet with Snap-In Locking Fingers, Nylon 6/6 and TPE co-molding, 0.5 Mounting Hole Diameter (inches), 0.13 Overall Height (inches) | ![]() |
| METZ Connect 90120-0123 | 2.54mm Pitch C-Grid III Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect P22-10R-M | Ring Terminal, 26 “ 22 AWG, #10 stud size, non-insulated, bulk package. | ![]() |


