| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31166103 |
| SKU: | RIA31166103 |
31166103
| Heilind Number: | RIA31166103 |
| Manufacturer: | METZ Connect |
| Manufacturer Number: | 31166103 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Screw Type Terminal Block, Plug, 3.5mm Pitch, 3 Position
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 208945-7 | SZ 22 UNASSM KIT,CMC | ![]() |
| METZ Connect 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
| METZ Connect 163X10179X | D-SUB High Density, 26-pos., Plug, Crimp, Through hole | ![]() |
| METZ Connect 3003W3PXX99A10X | Combination D-SUB, 3W3, Plug, Through hole | ![]() |
| METZ Connect 302W2CPXX99A10X | Combination D-SUB, 2W2C, Plug, Through hole | ![]() |
| METZ Connect 09110006232 | Crimp contact, female, 16 MM2 | ![]() |
| METZ Connect 09140009912 | Cable shoe, 16 mm², for PE extension | ![]() |
| METZ Connect 43025-2400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Black | ![]() |
| METZ Connect PN10-14R-D | Ring Terminal, 12 “ 10 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| METZ Connect PN10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| METZ Connect 31166102 | Screw Type Terminal Block, Plug, 3.5mm Pitch, 2 Position | ![]() |


