| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect 31182112 |
| SKU: | RIA31182112 |
31182112
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect 5-146256-3 | 06 MODII HDR DRST B/A .100CL L | ![]() |
| METZ Connect 5499910-6 | A/L UNIV HDR 26P VERT SHT LAT | ![]() |
| METZ Connect 22-05-3081 | KK 254 Solid Header, Right Angle, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 22-23-2051 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| METZ Connect 39-30-0040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
| METZ Connect 39530-0002 | 5.08mm Pitch Eurostyle Horizontal Plug, 2 Circuits | ![]() |
| METZ Connect 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| METZ Connect 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| METZ Connect 31169102 | Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 2 Position | ![]() |
| METZ Connect 31169105 | Screw Type Terminal Block, Vertical, Plug, 3.5mm Pitch, 5 Position | ![]() |
| METZ Connect 31182102 | Pin Header, Right Angle, Shrouded, PCB, 3.5mm Pitch, 2 Position | ![]() |


