| Attribute | Value |
|---|---|
| Manufacturer: | METZ Connect |
| Manufacturer Part Number: | METZ Connect MNF881A315-0001 |
| SKU: | RIAMNF881A315-0001 |
MNF881A315-0001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| METZ Connect MS3122E18-32P | MS3122 - Connectors, Receptacle, Electrical, Crimp Type, Box Mounting, Flange, No. 4 Holes, Bayonet Coupling, 26482 Series I | ![]() |
| METZ Connect NC3FD-L-1 | 3 pole female receptacle, solder cups, Nickel housing, silver contacts, DL Series | ![]() |
| METZ Connect NC3FP-1 | 3 pole female receptacle, solder contacts, Nickel housing, silver contacts, P Series | ![]() |
| METZ Connect NC3FX | 3 pole female cable connector, Nickel housing, silver contacts, X Series | ![]() |
| METZ Connect MMF881A315 | M12 Ethernet Jack, Field Attach, IP67, X-Code, 8 Position | ![]() |


