| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco 840620 |
| Color: | Blue - Translucent |
| Overall Height: | 12.7 mm |
| Material: | Soft PVC |
| SKU: | RIC840620 |
840620
| Heilind Number: | RIC840620 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | 840620 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the safety and durability of your electronic components with our Fuse Cover in Transparent Blue. Designed to meet metric specifications, this cover provides a reliable barrier for fuses, preventing damage and ensuring optimal performance. Crafted from high-quality soft PVC, it offers both flexibility and sturdiness. With a sleek translucent finish, it not only adds a pop of color to your setup but also allows for easy monitoring of the fuse. Rest assured, this product is fully RoHS compliant, guaranteeing its environmental responsibility. Elevate your PCB and electronics hardware with this essential protective accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 2-34144-1 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| Essentra | Richco 3-350980-1 | SL156 RECEPTACLE | ![]() |
| Essentra | Richco 2850 | Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.875 Mounting Hole Diameter (in), 0.75 Inside Diameter (inches) | ![]() |
| Essentra | Richco 1450B | THREADED STANDOFF | ![]() |
| Essentra | Richco 19070-0035 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Essentra | Richco 19073-0216 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm | ![]() |
| Essentra | Richco 26-03-4030 | KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, Friction Ramp, 3 Circuits, Natural | ![]() |
| Essentra | Richco 35196-0111 | 6.35mm Tab MP-Lock Housing, Male, 1 Circuit | ![]() |
| Essentra | Richco F1X3LG6 | The Panduct® type F narrow slot wiring duct has a nominal duct size of 1W x 3H (25.4mm x 76.2mm) and is 6' long. It is light gray and made of PVC. | ![]() |
| Essentra | Richco PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


