| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 264-301 |
| Series: | 264 |
| Mount Type: | Panel Mount |
| Overall Width: | 0.236 in |
| Overall Height: | 0.87 in |
| Housing Material: | Nylon |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Part Aliases: | 51123567 |
| SKU: | WAG264-301 |
264-301
| Heilind Number: | WAG264-301 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 264-301 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 264-301, a rugged and reliable panel mount DIN rail terminal block designed for demanding industrial applications. Constructed with durable nylon housing, this terminal block ensures long-lasting performance even in harsh environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in extreme conditions. Measuring just 0.236 inches in width and 0.87 inches in height, it offers a compact and space-saving solution for your connectivity needs. RoHS compliant for environmental responsibility, the 264-301 is the perfect choice for high-quality, efficient terminal block connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO RJHSE5080 | CONN MODULAR JACK 8P8C R/A | ![]() |
| WAGO RJHSE5085 | CONN MODULAR JACK 8P8C GRN/GRN R/A | ![]() |
| WAGO 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| WAGO 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| WAGO 350536-6 | UMNL SOK 20-14 .0125AUNI/PHBZ | ![]() |
| WAGO 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| WAGO 19705-4201 | PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| WAGO AL2A | Clamp,Screw Mnt,Alum,1/8 in Hold, Clamp, Screw Mount, Aluminum | ![]() |
| WAGO 231-603 | ROHS | ![]() |
| WAGO 231-633 | ROHS | ![]() |
| WAGO 264-321 | 2-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-326 | Not on File | ![]() |
| WAGO 264-351 | 4-CONDUCTOR CENTER TERMINAL BL | ![]() |
| WAGO 264-361 | END PLATE | ![]() |


