| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco DF-137-020 |
| Color: | Natural |
| Material: | Acetal |
| Rivet Type: | Drive |
| Head Diameter: | 9 mm |
| Head Height: | 1.6 mm |
| Compatible Hole Diameter: | 3.9 mm |
| Maximum Panel Thickness: | 5 mm |
| SKU: | RICDF-137-020 |
DF-137-020
| Heilind Number: | RICDF-137-020 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | DF-137-020 |
| ECAD Model: |
Specifications
Detailed Description
Secure your panel with ease using this Drive Fastener in White. Designed for a .039 inch to .197 inch hold, this durable Acetal rivet ensures a reliable hold. With a 9mm head diameter and 1.6mm head height, it provides a secure fit while maintaining a sleek appearance. RoHS compliant for environmental responsibility, this Drive Fastener is the perfect choice for a variety of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 350777-1 | 02P UMNL PLUG HSG | ![]() |
| Essentra | Richco 66504-4 | HD 20 DF SOCKET PLTD | ![]() |
| Essentra | Richco 87179-1 | LOCKING CLIP KEYING PLUG | ![]() |
| Essentra | Richco 39-00-0126 | Mini-Fit Male Crimp Terminal, Tin (Sn), Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Essentra | Richco 43020-1200 | Micro-Fit 3.0 Plug Housing, Dual Row, 12 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Essentra | Richco 44516-0012 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, PBT Polyester, UL 94V-0, 24 Circuits | ![]() |
| Essentra | Richco 44516-0013 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, PBT Polyester, UL 94V-0, 36 Circuits | ![]() |


