| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco LCBS-12-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .75 in |
| Mount Type A: | Locking Bayonet |
| Mount Type B: | Locking Arrowhead |
| Compatible Hole Diameter A: | .157 in |
| Compatible Hole Diameter B: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| Maximum Panel Thickness B: | .078 in |
| Minimum Panel Thickness B: | .03 in |
| SKU: | RICLCBS-12-01 |
LCBS-12-01
| Heilind Number: | RICLCBS-12-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | LCBS-12-01 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit board assembly with our dual-locking natural color PCB support. Crafted from durable Nylon 6.6, this spacer provides essential stability in electronic applications. With a spacer length of 0.75 inches, it offers ample support for your components. The locking bayonet and arrowhead design ensures secure attachment, accommodating hole diameters of 0.157 and 0.187 inches. Suitable for panels ranging from 0.03 to 0.078 inches in thickness, this support is versatile and reliable. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your PCB setup with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-480305-0 | 03P CMNL CAP HSG F/H NATL | ![]() |
| Essentra | Richco PT07E-18-72PY(027) | PG WIRE PIN 22-16 | ![]() |
| Essentra | Richco 2-1375820-4 | CST-100 II HOUSING 24 POS | ![]() |
| Essentra | Richco 2-34150-1 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| Essentra | Richco 3-350980-1 | SL156 RECEPTACLE | ![]() |
| Essentra | Richco 35151 | TERMINAL,PIDG R 12-10 1/2 | ![]() |
| Essentra | Richco 5-1393117-6 | KUP-11D55-12=KU | ![]() |
| Essentra | Richco 605262-1 | FUSION TAPE, 1 X .020 X 10FT | ![]() |
| Essentra | Richco 68000-420HLF | BERG II 100CC SR ST | ![]() |
| Essentra | Richco 87437-0473 | 1.50mm Pitch Pico-SPOX Wire-to-Board Header, with Cap, Surface Mount, Vertical, Shrouded, Nylon, 4 Circuits, Embossed Tape on Reel Packaging | ![]() |
| Essentra | Richco PLC2S-S10-M | Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 7.9 (201mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Essentra | Richco RT40R0M4 | Releasable Cable Tie, Release Tab, 8.5" Long, 40 lb Tensile Strength, PA66, Black | ![]() |


