| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SHC-30 |
| Color: | White |
| Overall Width: | .22 in |
| Material: | Nylon 6.6 |
| Maximum Diameter: | .531 in |
| Minimum Diameter: | .469 in |
| Clamp Type: | Push Lock |
| SKU: | RICSHC-30 |
SHC-30
| Heilind Number: | RICSHC-30 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SHC-30 |
| ECAD Model: |
Specifications
Detailed Description
Secure hoses effortlessly with this Adjustable White Hose Clamp, designed for a snug fit on 15/32-17/32 inch diameters. Crafted from durable Nylon 6.6, it ensures reliability and longevity. The Push Lock mechanism simplifies installation, making it ideal for various applications. With a minimum diameter of .469 inches and a maximum of .531 inches, it offers versatility in clamping needs. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your clamping solutions with this essential tool, perfect for banding and securing wire, tube, and hoses.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHS632X3/8-PH-SS-UC | Flat Head Machine Screw | ![]() |
| Essentra | Richco FHS832X3/8-PH-SS-UC | Flat Head Machine Screw | ![]() |
| Essentra | Richco KEP1032-SS | Kep Nut | ![]() |
| Essentra | Richco KEP632-SS | Kep Nut | ![]() |
| Essentra | Richco KEP832-SS | Kep Nut | ![]() |
| Essentra | Richco PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| | Essentra | Richco PHSM3X6-PH-SS | Pan Head Machine Screw | ![]() |
| Essentra | Richco SHC-44 | Hose Clamp,Adj,Wht,11/16-13/16 in | ![]() |
| Essentra | Richco SHC-50 | Hose Clamp,Adj,Wht,3/4 in- 7/8 in | ![]() |
| Essentra | Richco SHC-56 | Hose Clamp,Adj,Wht,7/8 in-1 in | ![]() |
| Essentra | Richco SEM440X1/4-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |


