| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SHC-44 |
| Color: | White |
| Overall Width: | .22 in |
| Material: | Nylon 6.6 |
| Maximum Diameter: | .813 in |
| Minimum Diameter: | .688 in |
| Clamp Type: | Push Lock |
| SKU: | RICSHC-44 |
SHC-44
| Heilind Number: | RICSHC-44 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SHC-44 |
| ECAD Model: |
Specifications
Detailed Description
Secure your hoses with ease using this Adjustable White Hose Clamp. Designed for 11/16 to 13/16 inch diameters, it offers a perfect fit for various applications. Crafted from durable Nylon 6.6, it ensures longevity and reliability. The push-lock mechanism simplifies installation, while the sleek white finish adds a professional touch. With ROHS compliance, you can trust in its quality and environmental responsibility. Ideal for banding, clamping, and securing wire, tube, and hoses, this clamp is a versatile essential for any workspace.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHS832X3/8-PH-SS-UC | Flat Head Machine Screw | ![]() |
| Essentra | Richco KEP1/4-20-SS | Kep Nut | ![]() |
| Essentra | Richco KEP1032-SS | Kep Nut | ![]() |
| Essentra | Richco PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco SHC-30 | Hose Clamp,Adj,Wht,15/32-17/32 in | ![]() |
| Essentra | Richco SHC-50 | Hose Clamp,Adj,Wht,3/4 in- 7/8 in | ![]() |
| Essentra | Richco SHC-56 | Hose Clamp,Adj,Wht,7/8 in-1 in | ![]() |


