| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SHC-56 |
| Color: | White |
| Overall Width: | .22 in |
| Material: | Nylon 6.6 |
| Maximum Diameter: | 1 in |
| Minimum Diameter: | .875 in |
| Clamp Type: | Push Lock |
| SKU: | RICSHC-56 |
SHC-56
| Heilind Number: | RICSHC-56 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SHC-56 |
| ECAD Model: |
Specifications
Detailed Description
Secure hoses effortlessly with this Adjustable White Hose Clamp, designed for fittings ranging from 7/8 to 1 inch in diameter. Crafted from durable Nylon 6.6 material, it ensures reliable grip and longevity. Featuring a sleek white finish, it seamlessly blends in with various applications. Its push-lock mechanism offers quick and hassle-free installation, while its compact design with an overall width of .22 inches allows for easy placement in tight spaces. Compliant with RoHS standards, it guarantees environmental responsibility. Ideal for use in managing wire, tube, and hose assemblies, this clamp is a versatile solution for your fastening needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHS832X3/8-PH-SS-UC | Flat Head Machine Screw | ![]() |
| Essentra | Richco KEP1/4-20-SS | Kep Nut | ![]() |
| Essentra | Richco KEP1032-SS | Kep Nut | ![]() |
| Essentra | Richco KEP832-SS | Kep Nut | ![]() |
| Essentra | Richco PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco SHC-30 | Hose Clamp,Adj,Wht,15/32-17/32 in | ![]() |
| Essentra | Richco SHC-44 | Hose Clamp,Adj,Wht,11/16-13/16 in | ![]() |
| Essentra | Richco SHC-50 | Hose Clamp,Adj,Wht,3/4 in- 7/8 in | ![]() |
| Essentra | Richco SEM440X3/8-PHS-PH-ILW-SS | Sems Machine Screw | ![]() |


