| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SHC-50 |
| Color: | White |
| Overall Width: | .22 in |
| Material: | Nylon 6.6 |
| Maximum Diameter: | .875 in |
| Minimum Diameter: | .75 in |
| Clamp Type: | Push Lock |
| SKU: | RICSHC-50 |
SHC-50
| Heilind Number: | RICSHC-50 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SHC-50 |
| ECAD Model: |
Specifications
Detailed Description
Secure hoses with ease using this Hose Clamp. Designed for versatility, it can adjust to fit hose diameters ranging from 3/4 inch to 7/8 inch. The push lock mechanism ensures a tight grip, while the durable white nylon 6.6 construction guarantees long-lasting performance. With a sleek overall width of .22 inches and compliance with RoHS standards, this clamp is a reliable choice for various applications in banding, clamping, and securing wire, tube, or hoses. Upgrade your setup with this essential accessory for efficient and secure hose management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco FHS632X3/8-PH-SS-UC | Flat Head Machine Screw | ![]() |
| Essentra | Richco FHS832X3/8-PH-SS-UC | Flat Head Machine Screw | ![]() |
| Essentra | Richco KEP632-SS | Kep Nut | ![]() |
| Essentra | Richco KEP832-SS | Kep Nut | ![]() |
| Essentra | Richco PLT2M-M0 | Pan-Ty® locking tie, miniature cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Essentra | Richco SHC-30 | Hose Clamp,Adj,Wht,15/32-17/32 in | ![]() |
| Essentra | Richco SHC-44 | Hose Clamp,Adj,Wht,11/16-13/16 in | ![]() |
| Essentra | Richco SHC-56 | Hose Clamp,Adj,Wht,7/8 in-1 in | ![]() |
| Essentra | Richco SEM440X1/2-PHS-PH-ELW-SS | Sems Machine Screw | ![]() |
| Essentra | Richco SEM440X3/8-PHS-PH-ILW-SS | Sems Machine Screw | ![]() |


