| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRS4-8-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .5 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Hole |
| Compatible Hole Diameter A: | .187 in |
| Maximum Panel Thickness A: | .062 in |
| SKU: | RICSRS4-8-01 |
SRS4-8-01
| Heilind Number: | RICSRS4-8-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRS4-8-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure components with this Nylon 6.6 spacer, designed for efficient assembly in electronic applications. Featuring a natural finish, it offers a sleek and professional look. With a self-retaining design and four screws, it ensures a secure fit, while the 1/2 inch spacing allows for proper positioning. The Snap-Lock and Hole mount types provide versatility, accommodating different installation needs. This spacer is RoHS compliant, meeting environmental standards. Ideal for use in PCB and electronic hardware, it guarantees reliable support for your components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| Essentra | Richco 02-06-1103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Essentra | Richco 03-06-1038 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, with Pre-bent Mounting Ears, Natural | ![]() |
| Essentra | Richco 19001-0002 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Essentra | Richco 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Essentra | Richco 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Essentra | Richco 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Essentra | Richco 19003-0040 | InsulKrimp Female Quick Disconnect, for 14-16 AWG Wire | ![]() |
| Essentra | Richco 19007-0009 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 4.75 x 0.51mm | ![]() |
| Essentra | Richco 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Essentra | Richco 19070-0076 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Essentra | Richco 19099-0050 | InsulKrimp Snap Spade Terminal for 10-12 AWG Wire, Yellow | ![]() |


