| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRS6-7-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .438 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Hole |
| Compatible Hole Diameter A: | .234 in |
| Maximum Panel Thickness A: | .062 in |
| SKU: | RICSRS6-7-01 |
SRS6-7-01
| Heilind Number: | RICSRS6-7-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRS6-7-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and space your electronic components with this durable Nylon 6.6 Spacer. Designed for effortless installation, it features a Snap-Lock mount on one end and a Hole mount on the other, accommodating a .234-inch hole. With a spacer length of .438 inches, it provides a precise 7/16-inch spacing. Its natural color blends seamlessly with any setup, and it meets RoHS compliance standards for environmentally friendly manufacturing. Perfect for PCB and electronic applications, this Self-Retaining Spacer is a reliable choice for maintaining organization and stability in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 1-480303-0 | 03P CMNL PLUG HSG F/H NATL | ![]() |
| Essentra | Richco 1-5747150-4 | 09 RCPT SP/FMS SCRLK | ![]() |
| Essentra | Richco 1-640445-2 | 12P MTA156 HDR ASSY FL/STR SN | ![]() |
| Essentra | Richco 1-770875-0 | 06P MINI UMNL HDR ASSY SN | ![]() |
| Essentra | Richco 2-1761603-7 | IDC LOW PRO HDR 20P VERT BLUE | ![]() |
| Essentra | Richco 34149 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| Essentra | Richco 5499922-1 | A/L UNIV HDR 10P VERT LG LAT | ![]() |
| Essentra | Richco 5747836-4 | 09 MSFL RCPT RA 590 (IN,FM,BL) | ![]() |
| Essentra | Richco 640445-4 | 04P MTA156 HDR ASSY FL/STR SN | ![]() |
| Essentra | Richco 640445-5 | PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, MTA 156 | ![]() |
| Essentra | Richco 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Essentra | Richco 640457-4 | 04P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| Essentra | Richco 68000-102HLF | BERGSTIK II LF | ![]() |
| Essentra | Richco 68004-102HLF | BRGSTK II ST 30au 1X2 | ![]() |
| Essentra | Richco 39-28-8040 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Essentra | Richco 231-363/001-000 | W/1.2x1.2mm SLDR PINS | ![]() |
| Essentra | Richco 232-163 | MOD STRAIGHT .2 SOLDER PI ROHS | ![]() |


