| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 202A111-25/86-0 |
| Part Aliases: | 829193-000 |
| SKU: | RYC202A111-25/86-0 |
202A111-25/86-0
| Heilind Number: | RYC202A111-25/86-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 202A111-25/86-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your cables with our Heat Shrinkable Tubing Boots & Caps. Engineered for abrasion protection, these shrinkable accessories are essential for maintaining the integrity of wire and cable connections. With compliance to RoHS standards, you can trust in their quality and environmental responsibility. Perfect for professional wire and cable management, these products offer a reliable solution for various applications. Upgrade your system with our Heat Shrinkable Tubing Boots & Caps and ensure long-lasting protection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-1375820-0 | CST-100 II HOUSING 10 POS | ![]() |
| TE Connectivity | Raychem 1445336-1 | LOOSE PC CONTACT TIN PLATED | ![]() |
| TE Connectivity | Raychem 160032 | SOLIS 6 R 10MM | ![]() |
| TE Connectivity | Raychem 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity | Raychem 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity | Raychem 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity | Raychem 282403-1 | MINI MIC SRS REC CONT | ![]() |
| TE Connectivity | Raychem 5-1478762-1 | Metal backshell 9 way Top Entry-KIT | ![]() |
| TE Connectivity | Raychem RPS-8-4/2.0-9 | RPS-8-4/2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | P-25-028502 - Product improvement. his notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1048 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /86. TE Connectivity manufactures S1048 and /86 from a compound material designed by TE Connectivity using raw materials sourced from external vendors. This reformulation change will follow our defined change procedure to maintain safety, quality, compliance, and to maintain the same or improved form, fit, and function. | Download | |||
| 10/06/2025 | P-25-028956 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||
| 08/29/2025 | P-25-028497 - Product Improvement.This notice informs you that TE Connectivity is upgrading 6 molding machines used to produce -25 and -100 material heat-shrinkable molded parts from the following product families: 202A1XX, 202K1XX, 202K2XX, 202W3XX, 203W3XX, 204W2XX, 222K1XX and 382A0XX. | Download | |||


