| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 202D132-3/42-0 |
| Part Aliases: | 808980N003 808980-000 |
| SKU: | RYC202D132-3/42-0 |
202D132-3/42-0
| Heilind Number: | RYC202D132-3/42-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 202D132-3/42-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
7-1196284-3 808980-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity | Raychem 1658621-4 | 20 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity | Raychem 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity | Raychem 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity | Raychem 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity | Raychem 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity | Raychem 5748536-1 | KIT,RCPT,9P,HDP-20,SHLD HDWRE | ![]() |
| TE Connectivity | Raychem 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity | Raychem 66505-4 | Cut Strip - HD 20 DF SOCKET PLTD | ![]() |
| TE Connectivity | Raychem 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2026 | P-26-029578 - Material Update. we are pleased to inform you that the reformulation and requalification of our S1017 adhesive tape and /42 precoated adhesive equivalent, used on TE Connectivity heatshrink molded parts, have been successfully completed. As a result of this reformulation, the specification RT1050/1 will be updated. | Download | |||
| 10/06/2025 | P-25-028954 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product. | Download | |||
| 07/09/2025 | P-25-028440 - Vendor Change. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1017 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /42. | Download | |||
| 01/01/2025 | P-25-027578 - Document clarification. Effective 1 January 2025 all -3 material molded shapes manufactured by TE Connectivity are no longer UL listed under UL 224, File E85381. | Download | |||
| 03/24/2021 | P-21-020686 - Product improvement. -3 Molded Parts are chemically cross linked. The chemical added to this product material that enables the cross linking process has been replaced from a solid supplied version to a liquid equivalent. | Download | |||


