| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 202F221-71-0 |
| Part Aliases: | 806852-000 |
| SKU: | RYC202F221-71-0 |
202F221-71-0
| Heilind Number: | RYC202F221-71-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 202F221-71-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Protect your cables with our 202F221-71-0 Shrinkable Tubing Boots. Designed for optimal abrasion protection, these heat shrinkable and cold shrinkable tubing joints are a must-have for wire and cable management. Crafted with high-quality materials and meeting RoHS compliance, you can trust in their durability and safety. Keep your cables organized and secure with the 202F221-71-0, a reliable solution for all your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-1318118-6 | DYNAMIC D-2100 REC HSG 12P | ![]() |
| TE Connectivity | Raychem 102241-2 | 04 MODIV HG COMP SR .100 POL | ![]() |
| TE Connectivity | Raychem 163082-2 | 062 PIN ASS. TYP3+ | ![]() |
| TE Connectivity | Raychem 1658538-2 | SOCKET CONT DUPL PLT STRIP HD- | ![]() |
| TE Connectivity | Raychem 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity | Raychem 207359-1 | RECEPT HSG,3 POSN,METRIC | ![]() |
| TE Connectivity | Raychem 207516-5 | HDP-20,RCPT,SIZE 3, 25 POSN,CL | ![]() |
| TE Connectivity | Raychem 216164-1 | 15P.HDP22 REC.ASSY. | ![]() |
| TE Connectivity | Raychem 3-1478762-7 | METAL BACKSHELL 37 WAY TOP E | ![]() |
| TE Connectivity | Raychem 322798 | SOLIS R HR 22-16COM 22-18MIL 8 | ![]() |
| TE Connectivity | Raychem 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |
| TE Connectivity | Raychem 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity | Raychem 5745652-2 | DIECAST STRAIN RELIEF KIT,SZ 2 | ![]() |
| TE Connectivity | Raychem 640581-1 | 06P UMNL PLUG HSG | ![]() |
| TE Connectivity | Raychem 66260-2 | MALE CONTACT ASSY. (L.P.) | ![]() |
| TE Connectivity | Raychem 926882-3 | UNIV.M-N-L.SOCKET | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/06/2025 | P-25-028959 - Manufacturing Location Change. This a raw material location change only. There is no change to the raw material formulation or material chemistry, and no change in production process. Therefore, there is no change to fit, form and function, and TE does not need to reformulate our finished product | Download | |||


