| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 382A012-4/42-0 |
| Part Aliases: | 823279-000 |
| SKU: | RYC382A012-4/42-0 |
382A012-4/42-0
| Heilind Number: | RYC382A012-4/42-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 382A012-4/42-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Transition seamlessly from one cable to another with our Y Transition Boot with Adhesive. Designed for easy installation and durability, this shrinkable tubing solution provides reliable abrasion protection while ensuring a secure seal with its adhesive lining. Meeting RoHS compliance standards, it is environmentally friendly and safe for use in various applications. Ideal for managing wire and cable connections, this versatile product offers heat shrinkable properties that make it a convenient choice for professionals. Stay organized and protected with our high-quality Y Transition Boot.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1658670-2 | PIN CONTACT,22-28 AWG, 22 DF, AMPLIMITE | ![]() |
| TE Connectivity | Raychem 208457-1 | CMC PLUG ASSEMBLY,SZ 28-24 | ![]() |
| TE Connectivity | Raychem 208945-8 | SZ 28 UNASSM KIT,CMC | ![]() |
| TE Connectivity | Raychem 326808-3 | TERMINAL,AMPOWER 500MCM 3/8 | ![]() |
| TE Connectivity | Raychem 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
| TE Connectivity | Raychem 5745908-2 | PLUG ASSY,15P,HDP-20,CN | ![]() |
| TE Connectivity | Raychem 745229-2 | Cut Strip - 20 DF PIN PLTD 30 SEL | ![]() |
| TE Connectivity | Raychem 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/09/2025 | P-25-028440 - Vendor Change. This notice informs you that due to an enforced change by a vendor to a raw material, TE Connectivity is reformulating our S1017 hot melt adhesive tape and the heat-shrink molded shape pre-coat equivalent /42. | Download | |||


