| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ATUM-24/6-0-STK |
| Part Aliases: | NB10132001 |
| SKU: | RYCATUM-24/6-0-STK |
ATUM-24/6-0-STK
| Heilind Number: | RYCATUM-24/6-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ATUM-24/6-0-STK |
| ECAD Model: |
Specifications
Detailed Description
Elevate your projects with NB10132001, a versatile and high-quality 4ft/1.2m stick that guarantees precision and durability. This essential component is meticulously designed to meet stringent RoHS compliance standards, ensuring both performance and environmental responsibility. Perfect for a wide range of applications, it is a must-have for any workspace. Upgrade to NB10132001 and experience unparalleled quality and reliability with every use.
Frequently Bought Together
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2020 | P-20-018895 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 04/08/2020 | P-20-018881 - Product improvement. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 01/16/2019 | P-19-016785 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 01/16/2019 | P-19-016787 - Product Improvement. This PCN is to inform our customers of additional labelling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 06/11/2018 | P-18-015820 - Product improvement. Pickup location of ES2000 and ATUM parts will change from TE's WCDC in Ontario, CA to PADC in Mechanicsburg, PA. To be tied to PCN P-18-015354 and P-18-015360 that stated change of manufacturing location for these parts. | Download | |||
| 04/19/2018 | P-18-015353 - Manufacturing Location Change of Menlo Park Tubing and Materials Obsolescence and -STK UOM change ATUM (Black) Tubin. This is a triple notification for ATUM tubing from TE Connectivity. This informs our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facility in Czech Republic. The receiving facility is already an established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing site manufacturing Tubing since 2008. Also, that the material used in the Jacket of ATUM tubing is changing. Included in this change is a Unit of Measure change for ATUM tubing supplied in -STK (Stick) format. | Download | |||
| 04/19/2018 | P-18-015360 - Manufacturing Location Change of Menlo Park Tubing and Materials Obsolescence and STK UOM change for ATUM (Black) Tubing. | Download | |||


