| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-3/64-BK-SP |
| Part Aliases: | 5052844058 CV4190-000 |
| SKU: | RYCRNF-100-3/64-BK-SP.M |
RNF-100-3/64-BK-SP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity | Raychem 3-640601-4 | 04P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity | Raychem 3-641438-9 | 09P MTA156 PSTD CONN ASSY WHT | ![]() |
| TE Connectivity | Raychem 643067-4 | 04P MTA156 CMOLDED COVER | ![]() |
| TE Connectivity | Raychem 643067-6 | 06P MTA156 MOLDED COVER | ![]() |
| TE Connectivity | Raychem 643075-3 | 03P MTA100 MOLDED COVER | ![]() |
| TE Connectivity | Raychem 770901-1 | MINI UMNL PIN 26-22 AWG SN | ![]() |
| TE Connectivity | Raychem 794617-8 | 8 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 3 mm [.118 in] Centerline, 2 Row, 250 VAC, Micro MATE-N-LOK | ![]() |
| TE Connectivity | Raychem ES1000-NO.1-C1-X-STK | ES1000-NO.1-C1-X-STK | ![]() |
| TE Connectivity | Raychem RNF-100-1/2-BK-SP | NB12744001 | ![]() |
| TE Connectivity | Raychem RNF-100-3/8-BK-SP | NB13524001 M23053/5-107-0 | ![]() |
| TE Connectivity | Raychem RNF-100-1/4-BK-SP | 5053094268 RNF-100-1/4-BK-SP | ![]() |
| TE Connectivity | Raychem RNF-100-1/8-BK-SP | 5052994173 3-1193833-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/09/2024 | PCN-23-196153 - Aligning Product Drawing Revision. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. (There is a cooling period of 180 days upto which part with old labels can be shipped) We thank you for your business and look forward to servicing you through our standard part offerings in the future. | Download | |||
| 01/16/2019 | P-19-016788 - Product Improvement. This PCN is to inform our customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||


