| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem B-155-05 |
| Maximum Operating Temperature: | 125 °C |
| Length: | 1.15 in, 29.3 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .189 in, 4.8 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | D42180-000 |
| SKU: | RYCB-155-05 |
B-155-05
| Heilind Number: | RYCB-155-05 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | B-155-05 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable termination with our B-155-05 SolderSleeve Shield Terminator, a crucial component for ensuring optimal performance in wire and cable management. This RoHS-compliant terminator guarantees compliance with environmental regulations, offering peace of mind for users. With a convenient expanded inside diameter of 4.8mm (.189 in) and a length of 29.3mm (1.15 in), it accommodates various cable sizes with ease. Operating efficiently at temperatures up to 125°C, it provides reliable performance in diverse environments. The B-155-05 is a versatile product suitable for use in various industries, offering a seamless solution for solder sleeves and shield terminations. Upgrade your cable management system with this high-quality, pre-installed lead-free terminator for enhanced efficiency and durability.
Frequently Bought Together
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 09/15/2022 | P-22-023378 - Solder Washer Supplier Expanding. The current fabrication of non-precious Indalloy solders, Tape & Reel, and Flux Coated Preforms resides at the Indium Corporation, Business Park Drive location in Utica, NY (BPD). Operations will move the current equipment set, operations staff, and support services for non-precious Indalloy solder Preforms, Tape & Reel, and Flux Coated Preforms to the Indium Corporation, Success Drive, Rome, NY location (RMD). | Download | |||
| 04/30/2020 | E-20-004625 - Customer Request: Revise Solder Location on Drawing. regarding the location of the solder ring with reference to the sealing rings. Sometimes, visually the solder ring is not centered, but the parts meet our specification and don't hinder product performance. | Download | |||


