| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem BSTS-07X4 |
| Color: | Black |
| Overall Length: | 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.59 mm |
| Expanded Diameter: | 19.05 mm, .75 in |
| Part Aliases: | CB5015-000 |
| SKU: | RYCBSTS-07X4 |
BSTS-07X4
| Heilind Number: | RYCBSTS-07X4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | BSTS-07X4 |
| Datasheet: | Quality Specification |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .22 in [5.59 mm], Irradiated Modified Polyolefin, 19.05 mm [.75 in] Inner Diameter, RAYCHEM BSTS
More >>Specifications
Detailed Description
Enhance your wire and cable management with our Black Single Wall Tubing. With a 3:1 shrink ratio, it efficiently shrinks to a .22-inch diameter, providing durable protection for your cables. Made of Irradiated Modified Polyolefin, it offers reliable performance in a variety of environments, with an operating temperature range of -55 to 110°C. Ideal for abrasion protection, this tubing is a versatile solution for a wide range of applications. Its 48-49 inch length ensures ample coverage, while its RoHS compliance guarantees it meets environmental standards. Upgrade your setup with this high-quality heat shrink tubing.
Frequently Bought Together
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2020 | P-20-018898 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 09/02/2019 | P-19-017494 - Manufacturing location change. Part Numbers will be transferred from Menlo Park, USA to Trutnov, CZ. | Download | |||
| 07/01/2015 | P-15-011614 - Product Improvement. Compound Reformulations and Process Transfers of US-Made BST. | Download | |||


