| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-11 |
| Maximum Operating Temperature: | 125 °C |
| Length: | 1.4 in, 35.5 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | 10.8 mm, .425 in |
| Pre-Installed Lead: | No |
| Part Aliases: | 155880-000 |
| SKU: | RYCCWT-11 |
CWT-11
| Heilind Number: | RYCCWT-11 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-11 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CWT-11 SolderSleeve Shield Terminator, a reliable solution for wire and cable management. With a length of 1.4 inches (35.5 mm) and an expanded inside diameter of 10.8 mm (.425 in), this terminator is designed for secure and efficient termination of shielded cables. While not ROHS compliant, it boasts a maximum operating temperature of 125 °C, making it suitable for a variety of applications. Easy to install, it does not come with pre-installed leads, allowing for customizable usage. Perfect for ensuring high-performance connectivity, this terminator is a must-have for any project in need of reliable solder sleeves and shield terminators.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity | Raychem 163084-2 | 062 SOC.ASS. TYP3+ | ![]() |
| TE Connectivity | Raychem 323990 | TERMINAL,PIDG R 24-20 10 | ![]() |
| TE Connectivity | Raychem 350779-1 | 04P UMNL PLUG HSG | ![]() |
| TE Connectivity | Raychem 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity | Raychem 640909-1 | RECEPT,PIDG FASTON 22-18 205 | ![]() |
| TE Connectivity | Raychem 770377-1 | UMNL II KEYING PLUG | ![]() |
| TE Connectivity | Raychem 770988-1 | MINI UMNL SOK 22-18AWG SN LP | ![]() |
| TE Connectivity | Raychem 794274-1 | 04P UMNL WIRE SEAL | ![]() |
| TE Connectivity | Raychem 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity | Raychem 794939-1 | 04P MINI UMNL CAP HSG | ![]() |
| TE Connectivity | Raychem 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


