| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-13 |
| Length: | 1.79 in, 45.5 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | 13 mm, .512 in |
| Maximum Operating Temperature: | 125 °C |
| Part Aliases: | 796275-000 |
| SKU: | RYCCWT-13 |
CWT-13
| Heilind Number: | RYCCWT-13 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-13 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable termination process with our CWT-13 SolderSleeve Shield Terminator. With a length of 45.5 mm (1.79 in) and an expanded inside diameter of 13 mm (.512 in), this high-quality connector ensures secure and efficient connections. Operating at a maximum temperature of 125 °C, it guarantees reliability in various environments. Perfect for wire and cable management, this product streamlines your assembly tasks with its user-friendly design. Say goodbye to cumbersome installations – choose the CWT-13 for seamless soldering operations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-640507-0 | 02P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity | Raychem 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity | Raychem 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity | Raychem 320571 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity | Raychem 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity | Raychem 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity | Raychem 929938-1 | JUN-POW-TIM KONTAKT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


