| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-3801 |
| Maximum Operating Temperature: | 125 °C |
| Expanded Inside Diameter: | .065 in, 1.7 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | 358733-000 |
| SKU: | RYCCWT-3801 |
CWT-3801
Specifications
Detailed Description
Enhance your soldering projects with the CWT-3801, a high-quality solder sleeve designed for efficient wire and cable management. With a maximum operating temperature of 125°C, it guarantees reliable performance even in challenging conditions. Featuring an expanded inside diameter of 1.7mm (.065 in), it is perfect for various applications. This versatile product is a must-have for professionals in the electronics industry, ensuring seamless connectivity and durability. Upgrade your toolbox with the CWT-3801 for hassle-free soldering and shield terminating tasks.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 173977-2 | CT CONN MT REC ASSY 2P | ![]() |
| TE Connectivity | Raychem 205210-7 | HDP-20,PLUG,SIZE 4, 37 POSN | ![]() |
| TE Connectivity | Raychem 5745136-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity | Raychem 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| TE Connectivity | Raychem 5745173-3 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity | Raychem 5745173-4 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity | Raychem 5745854-3 | CABLE CLAMP KIT,SZ 1 | ![]() |
| TE Connectivity | Raychem 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity | Raychem 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity | Raychem 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity | Raychem RNF-100-1/2-BK-SP | NB12744001 | ![]() |
| TE Connectivity | Raychem RW-175-1/16-X-STK | NB16212001 | ![]() |
| TE Connectivity | Raychem RW-175-3/16-X-STK | NB16502001 M23053/8-005-C RW-175-3/16-X-STK | ![]() |
| TE Connectivity | Raychem RNF-100-3/32-BK-STK | NB19642001 M23053/5-103-0 RNF-100-3/32-BK-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2026 | P-25-028834 - Packaging Change. the packaging for the solder sleeves listed below will be standardized. The change involves transitioning from the current pink bag to a clear bag. No changes are being made to the product itself; the modification is limited solely to the packaging material (bag) | Download | |||
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 11/13/2023 | P-23-025016 - Solder Manufacturing Process Change. To increase Manufacturability performance and Quality of CWT-3801 part number and prevent late shipments in the future due to issues in this specific process | Download | |||


