| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-3802 |
| Length: | 1.02 in, 26 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Pre-Installed Lead: | No |
| Expanded Inside Diameter: | .075 in, 1.95 mm |
| Maximum Operating Temperature: | 125 °C |
| Part Aliases: | 599173-000 |
| SKU: | RYCCWT-3802 |
CWT-3802
Specifications
Detailed Description
Introducing our CWT-3802 SolderSleeve Shield Terminator, a versatile solution for efficient wire and cable management. With a length of 1.02 inches (26 mm) and an expanded inside diameter of .075 inches (1.95 mm), this terminator is designed to effectively seal and protect connections. Its durable construction ensures reliable performance, even in demanding environments. Meeting RoHS compliance standards, it is a safe and eco-friendly choice. Operating at a maximum temperature of 125°C, it offers high-temperature stability. Whether for industrial or commercial applications, our SolderSleeve Shield Terminator is the ideal solution for secure and professional wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem T9AS1D12-12 | T9AS1D12-12 | ![]() |
| TE Connectivity | Raychem 331401 | SOLISTRAND RING 26-22 #6 | ![]() |
| TE Connectivity | Raychem 5745136-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity | Raychem 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
| TE Connectivity | Raychem 5745173-3 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity | Raychem 5745173-4 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity | Raychem 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity | Raychem 745508-5 | FERRULE SPLIT RING, HD | ![]() |
| TE Connectivity | Raychem 747746-1 | GROMMET ASSORT-SZ1/2 CBL CLMPS | ![]() |
| TE Connectivity | Raychem RW-175-1/16-X-STK | NB16212001 | ![]() |
| TE Connectivity | Raychem RW-175-3/16-X-STK | NB16502001 M23053/8-005-C RW-175-3/16-X-STK | ![]() |
| TE Connectivity | Raychem RNF-100-3/32-BK-STK | NB19642001 M23053/5-103-0 RNF-100-3/32-BK-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/18/2025 | P-25-027598 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027599 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 06/18/2025 | P-25-027600 - New Assembly Machine. We are pleased to inform you that TE Connectivity will be introducing a new solder sleeves assembly machine to meet additional demand. This upgrade is part of our ongoing commitment to enhancing operational efficiency and maintaining the highest standards of quality. | Download | |||
| 04/23/2020 | E-20-005082 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


