| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-7-W122-5 |
| Maximum Operating Temperature: | 125 °C |
| Compatible Wire Size: | 16 AWG, 1.5 mm² |
| Length: | 1.28 in, 32.5 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .252 in, 6.4 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 764619-000 |
| SKU: | RYCCWT-7-W122-5 |
CWT-7-W122-5
| Heilind Number: | RYCCWT-7-W122-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-7-W122-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our SolderSleeve Shield Terminator, designed for optimal performance and durability. With a pre-installed lead for easy application, this terminator ensures efficient connectivity. Its expanded inside diameter of .252 inches accommodates various wire sizes, including 1.5mm² and 16 AWG. Operating smoothly at temperatures up to 125°C, it guarantees reliable performance in diverse environments. Elevate your wire and cable management with this essential component, perfect for a wide range of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-66103-7 | III+ PIN,24-20,15AU/FL,SMPACK | ![]() |
| TE Connectivity | Raychem 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity | Raychem 205841-2 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| TE Connectivity | Raychem 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity | Raychem 208209-2 | METRIMATE PIN HSG 19 POSN | ![]() |
| TE Connectivity | Raychem 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity | Raychem 3-640426-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity | Raychem 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity | Raychem 323975 | SPLICE BUTT PIDG 24-20 | ![]() |
| TE Connectivity | Raychem 5747223-3 | AMPLI FEM S'LOCK KIT | ![]() |
| TE Connectivity | Raychem 770253-3 | UMNL II SOK PTPPHBZ LP 24-18 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


