| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem CWT-9-W122-5 |
| Maximum Operating Temperature: | 125 °C |
| Compatible Wire Size: | 16 AWG, 1.5 mm² |
| Length: | 1.4 in, 35.5 mm |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | .343 in, 8.7 mm |
| Pre-Installed Lead: | Yes |
| Part Aliases: | 486085-000 |
| SKU: | RYCCWT-9-W122-5 |
CWT-9-W122-5
| Heilind Number: | RYCCWT-9-W122-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | CWT-9-W122-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and durability of your cable terminations with our SolderSleeve Shield Terminator, designed for seamless integration in your wire and cable management projects. This high-performance terminator boasts a compact size, measuring 1.4 inches in length, and features pre-installed leads for easy installation. With a maximum operating temperature of 125°C, it ensures reliable performance even in demanding environments. The expanded inside diameter of .343 inches accommodates various cable sizes, while its compatibility with 1.5mm² (16 AWG) wires makes it versatile for different applications. RoHS compliance underscores our commitment to quality and environmental responsibility. Ideal for professionals in the aerospace, defense, and automotive industries, this terminator is a must-have for achieving efficient and secure cable connections. Elevate your wire and cable management with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity | Raychem 1-794617-0 | 10POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity | Raychem 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity | Raychem 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity | Raychem 5-103957-2 | 8X3 MTE RCPT SR LATCH .100CL | ![]() |
| TE Connectivity | Raychem 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity | Raychem 5748677-3 | PLTD PLST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity | Raychem 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity | Raychem 770986-3 | MINI UMNL SOK 26-22AWG AU LP | ![]() |
| TE Connectivity | Raychem 794617-6 | 6POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity | Raychem RNF-100-1/2-BK-STK | RNF-100-1/2-BK-STK | ![]() |
| TE Connectivity | Raychem TMS-SCE-1-2.0-9 | TMS-SCE-1-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/2-2.0-9 | TMS-SCE-1/2-2.0-9 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1/8-2.0-9 | TMS-SCE-1/8-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/23/2020 | E-20-005001 - Product Improvement. Flux change in solder preform from ROL1 flux with HBCDD to ROM1 flux without HBCDD. | Download | |||
| 11/24/2014 | Product Quality Notification - Certain products within our Devices product line have been manufactured with a flux containing up to 0.14% (1400 ppm) HBCDD. | Download | |||


