| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-SCE-1K-6.4-50-S1-4 |
| Color: | Yellow |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -103 - 275 °F, -75 - 135 °C |
| Compatible Cable Diameter: | .091 - .215 in, 2.31 - 5.46 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 9791650001 |
| SKU: | RYCD-SCE-1K-6.4-50-S1-4 |
D-SCE-1K-6.4-50-S1-4
| Heilind Number: | RYCD-SCE-1K-6.4-50-S1-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-SCE-1K-6.4-50-S1-4 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our D-SCE-1K-6.4-50-S1-4 shrink tubing. Featuring a vibrant yellow hue, this tubing offers a 3:1 shrink ratio and measures 1 inch in overall length. Designed for versatility, it accommodates cables with diameters ranging from .091 to .215 inches. Operating flawlessly in temperatures between -75 and 135°C (-103 to 275°F), it's suitable for a wide range of environments. With ladder-style construction, it ensures easy installation and durability. Rest assured, this tubing is RoHS compliant, making it a reliable and environmentally friendly choice for your labeling and identification needs. Elevate your cable management process with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem D-SCE-1K-3.2-50-S1-4 | D-SCE-1K-3.2-50-S1-4 | ![]() |
| TE Connectivity | Raychem D-SCE-1K-9.5-50-S1-4 | D-SCE-1K-9.5-50-S1-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/03/2019 | E-19-002274 - Manufacturing/Process Requirements. Change of compound source from US to a UK equivalent. No change to fit, form or function. | Download | |||


