| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem D-SCE-1K-9.5-50-S1-4 |
| Color: | Yellow |
| Overall Length: | 1 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -103 - 275 °F, -75 - 135 °C |
| Compatible Cable Diameter: | .137 - .32 in, 3.47 - 8.12 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 3340610001 |
| SKU: | RYCD-SCE-1K-9.5-50-S1-4 |
D-SCE-1K-9.5-50-S1-4
| Heilind Number: | RYCD-SCE-1K-9.5-50-S1-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | D-SCE-1K-9.5-50-S1-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our D-SCE-1K-9.5-50-S1-4 Shrink Tubing, designed for efficient organization and identification. This yellow tubing boasts a 3:1 shrink ratio, making it suitable for various cable diameters ranging from 3.47mm to 8.12mm. With an overall length of 1 inch, it offers ample coverage for your labeling needs. Operating seamlessly in temperatures ranging from -75°C to 135°C (-103°F to 275°F), it ensures durability in diverse environments. Crafted from RoHS-compliant materials, it prioritizes environmental sustainability. Its ladder design facilitates easy installation, perfect for streamlining your labeling process. Elevate your cable management game with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem D-SCE-1K-3.2-50-S1-4 | D-SCE-1K-3.2-50-S1-4 | ![]() |
| TE Connectivity | Raychem D-SCE-1K-6.4-50-S1-4 | D-SCE-1K-6.4-50-S1-4 | ![]() |


