| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.2-B9-0-38MM |
| Color: | Black |
| Overall Length: | 1.496 in, 38 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .065 in, 1.65 mm |
| Expanded Diameter: | .293 in, 7.44 mm |
| Part Aliases: | 063725P078 |
| SKU: | RYCES2000-NO.2-B9-0-38MM |
ES2000-NO.2-B9-0-38MM
| Heilind Number: | RYCES2000-NO.2-B9-0-38MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.2-B9-0-38MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our ES2000-NO.2-B9-0-38MM Heat Shrink Tubing in sleek Black. Made from high-quality Irradiated Modified Polyolefin, this tubing offers a 4:1 shrink ratio for secure sealing. With a convenient operating temperature range of -40 to 130 °C and a shrink temperature of 110 °C, it provides reliable performance in various environments. The 38mm overall length ensures ample coverage, while the .065 in recovered diameter and .293 in expanded diameter offer versatility for different applications. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility. Perfect for abrasion protection, it's an essential component for any wiring project. Elevate your cable management game with this premium heat shrink tubing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-794617-0 | 10POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity | Raychem 1-968849-1 | AMP MCP 2.8, CONTACT | ![]() |
| TE Connectivity | Raychem 175218-2 | DYNAMIC REC CONTACT L L/P | ![]() |
| TE Connectivity | Raychem 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity | Raychem 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity | Raychem 350415-1 | .093 COMM P&S SOK 14-20 PTPBR | ![]() |
| TE Connectivity | Raychem 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity | Raychem 41728 | FASTON 250(6.3 MM) REC 16-12 AWG TPBR | ![]() |
| TE Connectivity | Raychem 66100-9 | III+ SKT,18-16,30AU/FL,STRIP | ![]() |
| TE Connectivity | Raychem 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| TE Connectivity | Raychem ES2000-NO.2-B9-0-27MM | ES2000-NO.2-B9-0-27MM | ![]() |
| TE Connectivity | Raychem ES2000-NO.4-B7-0-50MM | ES2000-NO.4-B7-0-50MM | ![]() |
| TE Connectivity | Raychem NB14494001 | NB14494001 VERSAFIT-3/8-0-SP | ![]() |
| TE Connectivity | Raychem VERSAFIT-5/8-0-SP | NB14734001 VERSAFIT-5/8-0-SP | ![]() |
| TE Connectivity | Raychem NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2020 | P-20-018899 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 01/16/2019 | P-19-016789 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 06/11/2018 | P-18-015820 - Product improvement. Pickup location of ES2000 and ATUM parts will change from TE's WCDC in Ontario, CA to PADC in Mechanicsburg, PA. To be tied to PCN P-18-015354 and P-18-015360 that stated change of manufacturing location for these parts. | Download | |||
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||
| 03/21/2018 | P-18-015354 - Manufacturing Location Change. Following Part Numbers will be transferred from our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. | Download | |||
| 03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download | |||


