| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TAT-125-1-0-STK |
| Part Aliases: | TAT-125-1-0-STK |
| SKU: | RYCNB14002001 |
TAT-125-1-0-STK
| Heilind Number: | RYCNB14002001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TAT-125-1-0-STK |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Our product, with its ROHS compliance, assures both quality and environmental responsibility. Known also by the part alias TAT-125-1-0-STK, it embodies efficiency and reliability. This item is part of our diverse range of offerings, reflecting our commitment to providing high-quality products across various categories.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 206036-1 | RECEPT,SZ 17-16 CPC | ![]() |
| TE Connectivity | Raychem 206037-1 | CPC PLUG ASSEMBLY SIZE 17-16 | ![]() |
| TE Connectivity | Raychem 206153-1 | 11-4 F.H. RECEPT. STD. SEX | ![]() |
| TE Connectivity | Raychem 206437-1 | CPC PLUG ASSEMBLY SIZE 23-57 | ![]() |
| TE Connectivity | Raychem 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity | Raychem 5205980-3 | SCREW RETAINER KIT,BULK PKG | ![]() |
| TE Connectivity | Raychem 5206478-1 | CLAMSHELL KIT W/RETAINER,SZ 1 | ![]() |
| TE Connectivity | Raychem 52941 | TERMINAL,PIDG SPR SPD 12-10 6 | ![]() |
| TE Connectivity | Raychem 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity | Raychem 5747099-1 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity | Raychem 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity | Raychem 641300-2 | MR RECPT AUPHBZ LP 26-18 | ![]() |
| TE Connectivity | Raychem 66594-1 | TYPE VI SKT CONT,MULTIMATE | ![]() |
| TE Connectivity | Raychem 770904-1 | Cut Strip - MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity | Raychem NB13892001 | NB13892001 M23053/4-203-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/23/2026 | PCN-25-265088-UPDATE - NAVAIR Reinstated. We are writing to provide an update to PCN-25-265088 regarding the temporary removal of Mil-Spec approvals for the following TE Connectivity heat-shrink tubing product families: • RNF-100 (Black and Colored Versions) – Note: Only RNF-100 versions with alpha color codes (e.g., “BK”) carry Mil-Spec approval; RNF-100 with numeric color codes do not carry Mil-Spec • Versafit (Black and Colored Versions) • TAT-125 • RP-4800 TE Connectivity is pleased to confirm that the previously communicated supplier-related change has been successfully reviewed and approved by NAVAIR, and Mil-Spec qualification has been reinstated for the impacted products listed on the NAVAIR Qualified Products List (QPL). Production and shipment of Mil-Spec approved product have resumed. Affected parts will again carry the appropriate Mil-Spec designation and labeling | Download | |||
| 08/17/2023 | PCN-23-183956 - Spec Change. Please be advised all TAT-125 and SCL Part Numbers (PN) with Mil Spec designation are on hold due to re qualification requirements. Requalification from NAVAIR is indefinite and can be prolonged. in order to provide our valued customers with direct technical replacements that can be produced and shipped immediately, we have created NON-MIL Spec parts to directly replace existing MIL Spec parts. For customers and end-users that do not formally require the Mil Spec designation this will be the fastest option to receive product. These new PNs are exact technical copies of existing PNs, the only difference is they do not have the MIL Spec designation, and as such, there will be NO MIL Spec designation on the packaging of these new PNs. Call To Action: 1. Please review attached Excel file for a FROM-TO replacement guide. This file lists one-for-one replacements, NON-MIL Spec PN replacements for Mil Spec PNs on hold (unable to ship). 2. If a NON-Mil Spec replacement is acceptable | Download | |||
| 02/03/2022 | PCN-22-128401 - Packaging Change. This PCN is to inform customers of changes to the packaging of the boxes used for the Heat Shrink Tubing products supplied in the Stick format (-STK, 1.2metre/4ft lengths). The new packaging is to improve the robustness of the packaging during transportation and storage. It moves away form the square cross section boxes to a more rectangular cross section. This gives greater stability when boxes are stacked and improves the strength of the boxes. | Download | |||
| 04/06/2020 | P-20-018876 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/06/2020 | P-20-018877 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||


