| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem NB14062001 |
| Part Aliases: | TAT-125-3/4-0-STK |
| SKU: | RYCNB14062001 |
NB14062001
| Heilind Number: | RYCNB14062001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | NB14062001 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality component, ensuring both performance and environmental responsibility. With RoHS compliance, it meets stringent standards for hazardous substance control. Known also as TAT-125-3/4-0-STK, this versatile part is a must-have in your inventory. Explore its capabilities across various applications, offering reliable functionality and peace of mind. Elevate your projects with this essential product, a standout in our lineup of premium offerings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 3-520107-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity | Raychem 33114 | TERMINAL,SOLIS R 4 10 | ![]() |
| TE Connectivity | Raychem 33469 | TERMINAL,SOLIS R 4 1/4 | ![]() |
| TE Connectivity | Raychem 34112 | SOLIS R 22-16COMM 22-18MIL 10 | ![]() |
| TE Connectivity | Raychem 34113 | SOLIS R 22-16COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity | Raychem 34152 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity | Raychem 66025-2 | TAB,PIDG TERMI-BK 12-10 | ![]() |
| TE Connectivity | Raychem 745403-8 | R.S.449 LATCHING BLOCK AMPL | ![]() |
| TE Connectivity | Raychem ES2000-NO.4-B7-0-50MM | ES2000-NO.4-B7-0-50MM | ![]() |
| TE Connectivity | Raychem NB13892001 | NB13892001 M23053/4-203-0 | ![]() |
| TE Connectivity | Raychem NB13942001 | NB13942001 | ![]() |
| TE Connectivity | Raychem TAT-125-1/8-0-STK | NB13982001 | ![]() |
| TE Connectivity | Raychem TAT-125-3/16-0-STK | NB14032001 | ![]() |
| TE Connectivity | Raychem NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
| TE Connectivity | Raychem NB24322001 | NB24322001 M23053/4-202-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/11/2025 | PCN-25-265088 - TE Connectivity is no longer able to source a raw material used in these product formulations from the original supplier. TE has qualified an alternate supplier of an equivalent material to ensure continuity of supply. However, because the formulation now includes a new raw material, the Mil-Spec versions of these products are temporarily unavailable and are undergoing re-qualification with NAVAIR. | Download | |||
| 01/26/2024 | PCN-24-198485 -PCN Clarifications. Unfortunately, some previous PCN s recently issued (PCN-23-183956, PCN-23-186195, PCN-23-188177, PCN-23-189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are still comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. | Download | |||
| 08/17/2023 | PCN-23-183956 - Spec Change. Please be advised all TAT-125 and SCL Part Numbers (PN) with Mil Spec designation are on hold due to re qualification requirements. Requalification from NAVAIR is indefinite and can be prolonged. in order to provide our valued customers with direct technical replacements that can be produced and shipped immediately, we have created NON-MIL Spec parts to directly replace existing MIL Spec parts. For customers and end-users that do not formally require the Mil Spec designation this will be the fastest option to receive product. These new PNs are exact technical copies of existing PNs, the only difference is they do not have the MIL Spec designation, and as such, there will be NO MIL Spec designation on the packaging of these new PNs. Call To Action: 1. Please review attached Excel file for a FROM-TO replacement guide. This file lists one-for-one replacements, NON-MIL Spec PN replacements for Mil Spec PNs on hold (unable to ship). 2. If a NON-Mil Spec replacement is acceptable | Download | |||
| 02/03/2022 | PCN-22-128401 - Packaging Change. This PCN is to inform customers of changes to the packaging of the boxes used for the Heat Shrink Tubing products supplied in the Stick format (-STK, 1.2metre/4ft lengths). The new packaging is to improve the robustness of the packaging during transportation and storage. It moves away form the square cross section boxes to a more rectangular cross section. This gives greater stability when boxes are stacked and improves the strength of the boxes. | Download | |||
| 04/06/2020 | P-20-018876 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/06/2020 | P-20-018877 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||


