| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem VERSAFIT-1-1/2-0-SP |
| Part Aliases: | VERSAFIT-1-1/2-0-SP |
| SKU: | RYCNB17694001 |
VERSAFIT-1-1/2-0-SP
| Heilind Number: | RYCNB17694001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | VERSAFIT-1-1/2-0-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Stay compliant with environmental regulations using this RoHS-compliant product, a must-have in any modern operation. With its versatile functionality and durable design, it's easy to see why it's a favorite among professionals. Say goodbye to the hassle of finding a suitable alternative - this item, also known as VERSAFIT-1-1/2-0-SP, is the perfect solution for all your needs. Explore its features today and experience the convenience it brings to your workflow.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 180907 | FF 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity | Raychem 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity | Raychem 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity | Raychem 2-34855-1 | TERMINAL,PG R 12-10 1/4 | ![]() |
| TE Connectivity | Raychem 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| TE Connectivity | Raychem 329251 | SPLICE, CE, 22-12 | ![]() |
| TE Connectivity | Raychem 52957-3 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity | Raychem 55843-1 | SPLICE,CE 22-14 | ![]() |
| TE Connectivity | Raychem 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity | Raychem 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity | Raychem VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| TE Connectivity | Raychem VERSAFIT-3/4-0-FSP | NB14354001 M23053/5-109-0 M23053/5-309-0 | ![]() |
| TE Connectivity | Raychem VERSAFIT-1-1/4-0-SP | NB17744001 VERSAFIT-1-1/4-0-SP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/09/2026 | PCN-26-272606 - Agency Approvals Update for PCN-25-265088. TE Connectivity is pleased to confirm that the previously communicated supplier-related change has been successfully reviewed and approved by NAVAIR, and Mil-Spec qualification has been reinstated for the impacted products listed on the NAVAIR Qualified Products List (QPL). Production and shipment of Mil-Spec approved product have resumed. | Download | |||
| 02/23/2026 | PCN-25-265088-UPDATE - NAVAIR Reinstated. We are writing to provide an update to PCN-25-265088 regarding the temporary removal of Mil-Spec approvals for the following TE Connectivity heat-shrink tubing product families: • RNF-100 (Black and Colored Versions) – Note: Only RNF-100 versions with alpha color codes (e.g., “BK”) carry Mil-Spec approval; RNF-100 with numeric color codes do not carry Mil-Spec • Versafit (Black and Colored Versions) • TAT-125 • RP-4800 TE Connectivity is pleased to confirm that the previously communicated supplier-related change has been successfully reviewed and approved by NAVAIR, and Mil-Spec qualification has been reinstated for the impacted products listed on the NAVAIR Qualified Products List (QPL). Production and shipment of Mil-Spec approved product have resumed. Affected parts will again carry the appropriate Mil-Spec designation and labeling | Download | |||
| 12/11/2025 | PCN-25-265088 - TE Connectivity is no longer able to source a raw material used in these product formulations from the original supplier. TE has qualified an alternate supplier of an equivalent material to ensure continuity of supply. However, because the formulation now includes a new raw material, the Mil-Spec versions of these products are temporarily unavailable and are undergoing re-qualification with NAVAIR. | Download | |||
| 01/26/2024 | PCN-24-198485 -PCN Clarifications. Unfortunately, some previous PCN s recently issued (PCN-23-183956, PCN-23-186195, PCN-23-188177, PCN-23-189230) have caused some confusion for our customers. This PCN has been issued with the intention of providing greater clarity regarding these PCN s. Due to extended lead times for products that require ongoing maintenance with Navair, (the governing body for Mil Spec), TE has decided to introduce Non Mil spec equivalent part numbers. Going forward, the Non Mil Spec parts can be used to serve the customers who do not require Mil Spec when the Mil Spec products are on hold due to ongoing product maintenance. Most of the current Mil Spec products are still comply with Mil Spec, they can continue to be sold and used as normal when Mil spec is required or not required. Attached list of Performance Material heat shrink tubing products (Please check attachments) that have released Mil Spec approval. All of these product families have equivalent Non Mil Spec part numbers proactively created for future needs when the Mil Spec products are on hold due to ongoing product maintenance. The new Mil Spec release for the above product families (Check attachments) will be updated and communicated as soon as we receive Navair approval. | Download | |||
| 11/03/2023 | PCN-23-189230 - Mil Spec designation are on hold. Requalification from NAVAIR is indefinite and can be prolonged. In order to provide our valued customers with direct technical replacements that can be produced and shipped immediately, we have created NON-MIL Spec parts to directly replace existing MIL Spec parts. For customers and end-users that do not formally require the Mil Spec designation this will be the fastest option to receive product. These new PNs are exact technical copies of existing PNs, the only difference is they do not have the MIL Spec designation, and as such, there will be NO MIL Spec designation on the packaging of these new PNs. Call To Action: 1. Please review attached Excel file for a FROM-TO replacement guide. This file lists one-for-one replacements, NON-MIL Spec PN replacements for Mil Spec PNs on hold (unable to ship). 2. If a NON-Mil Spec replacement is acceptable | Download | |||
| 03/31/2023 | PCN-23-169918 - Aligning Revision Levels. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI) | Download | |||
| 04/13/2020 | P-20-018898 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||


