| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S02-10-R |
| Compatible Wire Size: | 22 AWG, .34 mm² |
| Length: | 19.1 mm, .75 in |
| Product Type: | SolderSleeve Shield Terminator |
| Expanded Inside Diameter: | 3 in, 7.6 mm |
| Pre-Installed Lead: | No |
| Part Aliases: | M83519/2-10 669507-000 |
| SKU: | RYCS02-10-R |
S02-10-R
Specifications
Detailed Description
Enhance your wire and cable management with the S02-10-R SolderSleeve Shield Terminator. This high-quality product, also known as M83519/2-10 or 669507-000, offers reliable performance and durability. Designed for 22 AWG wires with a .34 mm² compatible size, it ensures secure connections. The pre-installed lead feature streamlines installation, while the expanded inside diameter of 7.6 mm accommodates various cables. With a length of 19.1 mm, it provides ample coverage for efficient shielding. Stay compliant with stringent standards, as this terminator does not contain any ROHS compliance. Perfect for professional use, this product is a must-have in any wire and cable management setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 185792-1 | 180 DEG CAP FOR CORRUGTD TUBE | ![]() |
| TE Connectivity | Raychem 2000896-1 | Fortis Zd 10 Col Vert Center Mod Assy | ![]() |
| TE Connectivity | Raychem 204515-2 | AMPLIMITE,ASY,PLUG,STD,90,2 | ![]() |
| TE Connectivity | Raychem 3-967325-3 | 2,5MM BU-GEH 2P,GN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2023 | Quality Alert - Notice of Suspect Product - Stop Shipment Notification. Notice of a suspected escapement on the Shield Terminators Devices under MIL-SPEC SAE AS83519/2 as well as Crimp Splices under MIL-SPEC SAE AS81824/1 and AS81824/6. | Download | |||


