| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem S1125-KIT-8 |
| Part Aliases: | 657863-000 |
| SKU: | RYCS1125-KIT-8 |
S1125-KIT-8
| Heilind Number: | RYCS1125-KIT-8 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | S1125-KIT-8 |
| Datasheet: | Guideline |
| ECAD Model: |
Description:
2-1195187-6 657863-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 211398-1 | CPC RECPT. SIZE 13-7 | ![]() |
| TE Connectivity | Raychem 35185 | TERMINAL,SOLIS R 2 1/2 | ![]() |
| TE Connectivity | Raychem 36150 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity | Raychem ES2000-NO.3-B8-0-STK | ES2000-NO.3-B8-0-STK | ![]() |
| TE Connectivity | Raychem VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |
| TE Connectivity | Raychem VERSAFIT-1-0-FSP | NB14254001 VERSAFIT-1-0-FSP M23053/5-110-0 M23053/5-310-0 | ![]() |
| TE Connectivity | Raychem VERSAFIT-3/4-0-FSP | NB14354001 M23053/5-109-0 M23053/5-309-0 | ![]() |
| TE Connectivity | Raychem VERSAFIT-1-1/4-0-SP | NB17744001 VERSAFIT-1-1/4-0-SP | ![]() |
| TE Connectivity | Raychem NB20034001 | VERSAFIT-1/4-0-SP NB20034001 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/19/2024 | P-24-025627 - Addition of second source. Addition of second source for KIT-8 packaging cartridges, alternative meets current product specification and provides equivalent performance. No change to cartridge fit or function. No change has been made to the adhesive. | Download | |||
| 12/07/2023 | P-23-025490 - Addition of second source for S1125-KIT-8 packing cartridge, alternative meets current product specification and provides equivalent performance. No Change in adhesive packaging cartridge fit, form or function. No change has been made to the adhesive. | Download | |||
| 11/28/2023 | P-23-025426- Adding Second Source. Addition of second source for S1125-KIT-8 mixing nozzle, alternative meets current product specification and provides equivalent performance. No change in kit fit or function. No change has been made to the adhesive. | Download | |||
| 08/11/2017 | E-17-009842 - Manufacturing / Process Requirements. The following S1125 adhesive part numbers to be revised from Rev O to Rev A to align with TE internal system requirements. There is no fit form function change to the products. | Download | |||


