| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1-1/2-2.0-4 |
| Color: | Yellow |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | 20.95 - 33.02 mm, .825 - 1.3 in |
| Tubing Type: | Ladder |
| Part Aliases: | 3880430001 |
| SKU: | RYCTMS-SCE-1K-1-1/2-2.0-4 |
TMS-SCE-1K-1-1/2-2.0-4
| Heilind Number: | RYCTMS-SCE-1K-1-1/2-2.0-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-1-1/2-2.0-4 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our TMS-SCE-1K-1-1/2-2.0-4 shrink tubing in vibrant yellow. Designed for efficiency, this ladder-style tubing boasts a shrink ratio of 3:1, ensuring a snug fit for cables with a diameter ranging from .825 to 1.3 inches. With an overall length of 2 inches and a durable composition, it's perfect for various applications. Operating seamlessly in temperatures from -55 to 135°C (-67 to 275°F), it guarantees reliable performance even in challenging environments. Rest assured, this tubing is ROHS compliant, meeting high safety standards. Elevate your cable management game with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 320567 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity | Raychem 321262 | SOLIS 90DEG 22-16COM22-18MIL6 | ![]() |
| TE Connectivity | Raychem 321872 | TERMINAL,SOLIS R 2/0 7/16 | ![]() |
| TE Connectivity | Raychem 325202 | TERMINAL,AMPOWER 2 5/16 | ![]() |
| TE Connectivity | Raychem 325250 | TERMINAL,AMPOWER 2 1/2 | ![]() |
| TE Connectivity | Raychem 328142 | TERMINAL,AMPOWER 6 1/4 | ![]() |
| TE Connectivity | Raychem 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity | Raychem RNF-100-1-BK-STK | NB13052001 RNF-100-1-BK-STK | ![]() |
| TE Connectivity | Raychem RNF-100-3/4-BK-STK | RNF-100-3/4-BK-STK NB13282001 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1K-1-2.0-4 | TMS-SCE-1K-1-2.0-4 | ![]() |


