| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem TMS-SCE-1K-1-2.0-4 |
| Color: | Yellow |
| Overall Length: | 2 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .366 - .85 in, 9.29 - 21.59 mm |
| Tubing Type: | Ladder |
| Part Aliases: | 2290750001 |
| SKU: | RYCTMS-SCE-1K-1-2.0-4 |
TMS-SCE-1K-1-2.0-4
| Heilind Number: | RYCTMS-SCE-1K-1-2.0-4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | TMS-SCE-1K-1-2.0-4 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-1K-1-2.0-4 shrink tubing. This yellow tubing, with a 3:1 shrink ratio, is designed for easy installation on cables ranging from .366 to .85 inches in diameter. Its ladder-style construction ensures durability and stability, even in harsh environments with temperatures as low as -55°C/-67°F and up to 135°C/275°F. RoHS compliant, this tubing provides a safe and reliable solution for labeling and marking wires and cables in various applications. Upgrade your cable management system with this high-quality shrink tubing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 320567 | TERMINAL,PIDG R 12-10 6 | ![]() |
| TE Connectivity | Raychem 321262 | SOLIS 90DEG 22-16COM22-18MIL6 | ![]() |
| TE Connectivity | Raychem 321872 | TERMINAL,SOLIS R 2/0 7/16 | ![]() |
| TE Connectivity | Raychem 325202 | TERMINAL,AMPOWER 2 5/16 | ![]() |
| TE Connectivity | Raychem 325250 | TERMINAL,AMPOWER 2 1/2 | ![]() |
| TE Connectivity | Raychem 328142 | TERMINAL,AMPOWER 6 1/4 | ![]() |
| TE Connectivity | Raychem 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| TE Connectivity | Raychem RNF-100-1-BK-STK | NB13052001 RNF-100-1-BK-STK | ![]() |
| TE Connectivity | Raychem RNF-100-3/4-BK-STK | RNF-100-3/4-BK-STK NB13282001 | ![]() |
| TE Connectivity | Raychem TMS-SCE-1K-1-1/2-2.0-4 | TMS-SCE-1K-1-1/2-2.0-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/07/2020 | E-19-009235 - Relocation of manufacture to Europe. There is no change to fit, form or function. | Download | |||


