| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem V4-1.0-0-SP-SM |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 70 °C |
| Operating Temperature Range: | -30 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .02 in, .51 mm |
| Part Aliases: | 603891J001 |
| SKU: | RYCV4-1.0-0-SP-SM |
V4-1.0-0-SP-SM
| Heilind Number: | RYCV4-1.0-0-SP-SM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | V4-1.0-0-SP-SM |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .02 in [.5 mm], Irradiated Modified Polyolefin, 1.4 mm [.055 in] Inner Diameter, RAYCHEM Versafit V4
More >>Specifications
Detailed Description
Enhance wire and cable insulation with our versatile black single wall tubing. This 2:1 shrink ratio tubing is crafted from irradiated modified polyolefin, ensuring durability and flexibility. With a shrink temperature of 70°C, it effortlessly conforms to your application needs. Operating flawlessly in temperatures ranging from -30 to 125°C, it offers reliable performance in various environments. Trust in this high-quality tubing for seamless abrasion protection, suitable for a wide range of industrial and commercial applications. Enjoy easy installation and long-lasting durability with this essential wire management solution. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility. Elevate your projects with our premium heat shrink tubing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 1-640523-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Board / Wire-to-Wire / Wire-to-Panel, 15 Position, 4.2 mm [.165 in] Centerline, Black, AMP MR | ![]() |
| TE Connectivity | Raychem 2-111196-0 | 40 RCPT SYSTEM 50, LEAD FREE | ![]() |
| TE Connectivity | Raychem 2-36151-2 | PIDG R 22-16 COMM 22-18MIL 6 | ![]() |
| TE Connectivity | Raychem 206794-4 | PIN CONTACT, SZ 20 | ![]() |
| TE Connectivity | Raychem ATUM-24/8-0-STK | NB10372001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity | Raychem ATUM-40/13-0-STK | NB11242001 4FT/1.2M PER STICK | ![]() |
| TE Connectivity | Raychem NB13942001 | NB13942001 | ![]() |
| TE Connectivity | Raychem TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/10/2019 | E-19-003827 - Discontinuance. | Download | |||
| 05/03/2019 | E-19-003827-C - Cancellation of E-19-003827. Obsolescence of Versafit V4 metric black parts is not going to be implemented. | Download | |||
| 01/16/2019 | P-19-016786 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 04/01/2017 | P-17-014145 - Manufacturing Location Change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Shanghai facility in China the receiving facility is already an established Heat Shrinkable Tubing ( Tubing or Products ) manufacturing sites manufacturing Tubing since 1996. | Download | |||


