| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB25DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB25DHHN |
ACB25DHHN
| Heilind Number: | SULACB25DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB25DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB25DHHN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. Crafted with PPS & Beryllium Copper materials, this female connector features two rows and a straight orientation, making it ideal for secure PCB installations. With a pitch of 1.27mm (.05 in) and gold contact plating, it ensures efficient signal transmission with low contact resistance. Operating at voltage levels up to 300 VAC, and with a current rating of 1A, it meets the demands of various industrial environments. Its -65 to 150°C operating temperature range, along with matte tin termination plating, guarantees reliability even in harsh conditions. With 50 positions and a tail length of 3.18mm (.125 in), it offers ample connectivity options while maintaining a compact design. Whether for aerospace, telecommunications, or other critical applications, the ACB25DHHN is a dependable choice for quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 2-794954-2 | 22P RCPT VAL-U-LOK V2 | ![]() |
| Sullins Connector Solutions 350777-1 | 02P UMNL PLUG HSG | ![]() |
| Sullins Connector Solutions 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| Sullins Connector Solutions 15-97-9121 | Mini-Fit TPA Key for 12 Circuit | ![]() |
| Sullins Connector Solutions 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Sullins Connector Solutions 46235-5001 | Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.38µm Selective Gold (Au) over Nickel (Ni), 24-20 AWG, with Lubricant | ![]() |
| Sullins Connector Solutions 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |


