| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DRTN |
ECC13DRTN
| Heilind Number: | SULECC13DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DRTN, a high-performance board-to-board PCB connector designed for reliable and durable connectivity in electronic applications. Featuring a dual-row configuration with 26 positions for versatile usage, this connector is crafted with precision using PBT and Phosphor Bronze materials. The contact plating of gold ensures optimal conductivity, while the termination method of thru-hole mounting guarantees secure attachment. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The Full Bellow contact type and straight orientation further enhance its functionality. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. RoHS compliant and with termination plating in matte tin, it meets industry standards for sustainability and performance. Perfect for demanding applications in aerospace, defense, and industrial sectors, the ECC13DRTN is the ideal choice for seamless PCB connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 2-794954-2 | 22P RCPT VAL-U-LOK V2 | ![]() |
| Sullins Connector Solutions 350777-1 | 02P UMNL PLUG HSG | ![]() |
| Sullins Connector Solutions 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| Sullins Connector Solutions 15-97-9121 | Mini-Fit TPA Key for 12 Circuit | ![]() |
| Sullins Connector Solutions 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| Sullins Connector Solutions 46235-5001 | Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.38µm Selective Gold (Au) over Nickel (Ni), 24-20 AWG, with Lubricant | ![]() |
| Sullins Connector Solutions 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |


