| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions NPB02SVAN-RC |
| SKU: | SULNPB02SVAN-RC |
NPB02SVAN-RC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 1-2199299-5 | 40P,DIP SKT,600 CL,LDR,PB FREE | ![]() |
| Sullins Connector Solutions 1-5747299-4 | 15 RCPT SP/FMS SCRLK | ![]() |
| Sullins Connector Solutions 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| Sullins Connector Solutions 5-104362-3 | 04 MTE HDR SRST LATCH W/HLDWN | ![]() |
| Sullins Connector Solutions 5-146282-5 | 05 MODII HDR SRST B/A .100CL | ![]() |
| Sullins Connector Solutions 142-0701-851 | COAXIAL CONNECTORS | ![]() |
| Sullins Connector Solutions 3341-31(BULK) | 7000057538 80400000735 | ![]() |
| Sullins Connector Solutions EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |
| Sullins Connector Solutions 02-09-2105 | Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin (Sn) Plated Brass Contact, 16-18 AWG, 11.20mm Terminal Progression | ![]() |
| Sullins Connector Solutions 19013-0026 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 18-22 AWG, Expanded Red Insulator, Mylar Tape | ![]() |
| Sullins Connector Solutions 42820-2212 | 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right Angle, 1.57mm PCB Thickness, Tin (Sn) Plating, 2 Circuits | ![]() |
| Sullins Connector Solutions PSWM-750Y | White write-on, self-laminating vinyl label, 0.75 x 1.50. | ![]() |


