| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions NPC02SXON-RC |
| SKU: | SULNPC02SXON-RC |
NPC02SXON-RC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 5520259-4 | MJ,TE,8P,TRAYS | ![]() |
| Sullins Connector Solutions 68001-403HLF | OEM ITEM578-5NPF-BERGSTIK STR | ![]() |
| Sullins Connector Solutions 8196 | SCREW TERMINAL | ![]() |
| Sullins Connector Solutions 8733 | SPACER (REPLACED NC145308A) | ![]() |
| Sullins Connector Solutions 22-23-2051 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Sullins Connector Solutions 43045-1800 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 18 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Sullins Connector Solutions 53261-0271 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 2 Circuits | ![]() |
| Sullins Connector Solutions 67068-8000 | Universal Serial Bus (USB) Shielded I/O Type B Receptacle, Right-Angle, with Kinked Solder Tabs, Color Black, Gold (Au) Flash Plating, Tray Pack, Lead-Free | ![]() |


