| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PEC11SBAN |
| SKU: | SULPEC11SBAN |
PEC11SBAN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions PT06SE-20-16SZ(424) | SEMI HARD TRAY DDR SOCKET 200P | ![]() |
| Sullins Connector Solutions 2176330-1 | CRGP 2010 10R 1% | ![]() |
| Sullins Connector Solutions 3-1734506-0 | RCPT, 2.0MM, 14P,VRT MT, 8 Au", 2.6ST | ![]() |
| Sullins Connector Solutions 3-1734506-3 | RCPT, 2.0MM, 20P,VRT MT, 8 Au", 2.6ST | ![]() |
| Sullins Connector Solutions L17TF0900114 | 40 MODII VRT DR CE 100/115 | ![]() |
| Sullins Connector Solutions 10067099-500LF | 10067099-500LF-T-FLASH 2.65H W MOBILE PHONE CONNECTORS | ![]() |
| Sullins Connector Solutions 51296-5494 | 0.50mm Pitch Easy-On FFC/FPC Connector, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 54 Circuits, Gold (Au) Contact Plating | ![]() |
| Sullins Connector Solutions PLT2S-M00 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, military spec weather resistant nylon 6.6, black, bulk package. | ![]() |


