| Attribute | Value |
|---|---|
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions PREC005SAAN-RC |
| SKU: | SULPREC005SAAN-RC |
PREC005SAAN-RC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Sullins Connector Solutions 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| Sullins Connector Solutions 5-103735-3 | 04 MTE HDR SRST LATCH .100CL | ![]() |
| Sullins Connector Solutions 5-104481-6 | SHORT POINT RECP CONT LP | ![]() |
| Sullins Connector Solutions 1240 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| Sullins Connector Solutions G2RL-1A-E2-CV-HA DC5 | General Purpose Realy, High-Capacity, SPST-NO, Flux Protection, 23 A, 5 VDC | ![]() |
| Sullins Connector Solutions PGSC-1422A | Universal Bushing,Blk,.87-.88 in Hole | ![]() |


